MAX6306UK29D3+T
MPU Supervisor, 2 Monitors, 1V-5.5V supply, Active-Low, Open-Drain, 2.93V threshold, SOT-23-5

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.900 | $7.90 |
| Total Price | $7.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 25+ | $5.660 |
| 50+ | $5.420 |
| 100+ | $5.170 |
| 250+ | $5.030 |
| 500+ | $4.930 |
Product Information
Product Overview
The MAX6306UK29D3+T is a multiple-input, programmable reset IC in 5 pin SOT-23 package. This CMOS microprocessor (μP) supervisory circuit is designed to monitor more than one power supply and issue a system reset when any monitored supply falls out of regulation. Ideal for monitoring both 5V and 3.3V in personal computer systems, it asserts a system reset if any of the monitored supplies falls outside the programmed threshold. Low supply current (15μA) and a small package suit them for portable applications. This device is specifically designed to ignore fast transients on any monitored supply.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current is 8μA
- RESET(complementary) valid to VCC = 1V
- Immune to short VCC transients
- Active-low open drain RESET output
- Adjustable undervoltage reset input and a manual-reset input
- No external components required
- Reset timeout period is 200ms
- Factory trimmed reset threshold is 2.93V
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.93V
1V
Active-Low, Open-Drain
5Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
SOT-23
-
2Monitors
5.5V
SOT-23
Surface Mount
0°C
-
MSL 1 - Unlimited
-
2.93V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
