Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX619CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9534
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $5.020 |
| 25+ | $4.750 |
| 50+ | $4.470 |
| 100+ | $4.210 |
| 250+ | $4.000 |
| 500+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX619CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9534
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2V
Input Voltage Max3.6V
Max Output Current50mA
Output Current50mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max5V
Switching Frequency Typ500kHz
Efficiency82%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
3.6V
Output Current
50mA
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
500kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
2V
Max Output Current
50mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Nom
5V
Output Voltage Max
5V
Efficiency
82%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
