Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6078AMWT25+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.740 |
| 7500+ | $2.690 |
| 12500+ | $2.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6078AMWT25+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6709
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.4996V
Reference Voltage Max2.5004V
Initial Accuracy0.04%
Temperature Coefficient± 2ppm/°C
IC Case / PackageWLP
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleWLP
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.4996V
Initial Accuracy
0.04%
IC Case / Package
WLP
IC Mounting
Surface Mount
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.5004V
Temperature Coefficient
± 2ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
WLP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
