
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.020 | $12.02 |
| Total Price | $12.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 25+ | $8.750 |
| 50+ | $8.390 |
| 100+ | $8.030 |
| 250+ | $7.940 |
| 500+ | $7.780 |
| 1000+ | $7.620 |
| 2500+ | $7.460 |
Product Information
Product Overview
The MAX604ESA+T is a 3.3V or adjustable, low dropout, low IQ, 500mA linear regulator in 8 pin NSOIC package. The typical dropout is 240mV at 200mA(3.3V), quiescent currents are 15μA typ and 35μA max. Shutdown turns off all circuitry and puts the regulator in a 2μA off mode. A unique protection scheme limits reverse currents when input voltage falls below output. Other features include foldback current limiting and thermal overload protection. The output is preset at 3.3V in addition, it employ Dual Mode operation allowing user-adjustable outputs from 1.25V to 11V using external resistors. The input voltage supply range is 2.9V to 11.5V. It features a 500mA P-channel MOSFET pass transistor. This transistor allows device to draw less than 35μA over temperature, independent of the output current. It is used in 5V regulators, 1.25V to 11V adjustable regulators, battery-powered devices, pagers and cellular phones and solar-powered instruments.
- 500mA output current with foldback current limiting
- Operating temperature range from -40°C to 85°C
- High power of 1.8W
- Thermal overload protection
- Reverse current protection
- Dropout voltage of 480mV at Iout=400mA
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
11.5V
3.3V
3.3V
-
-
Positive Output
500mA
NSOIC
480mV
480mV
NSOIC
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.9V
1Outputs
3.3V
-
-
500mA
480mV
500mA
500mA
480mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX604ESA+T
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
