Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5922AEUI+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel38AC1779RL Cut Tape38AC1779 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.200 | $19.20 |
| Total Price | $19.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.200 |
| 25+ | $14.310 |
| 50+ | $13.840 |
| 100+ | $13.370 |
| 250+ | $13.100 |
| 500+ | $12.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5922AEUI+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel38AC1779RL Cut Tape38AC1779 |
| Technical Datasheet | |
| IC Function | Network Power Switch |
| Supply Voltage Min | 32V |
| Supply Voltage Max | 60V |
| IC Package Type | TSSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Network Power Switch |
|---|---|
| Supply Voltage Max | 60V |
| No. of Pins | 28Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 32V |
|---|---|
| IC Package Type | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
