Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5890EGK+DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 68AC5365 |
| Product Range | Single 14-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.220 |
| 5+ | $72.230 |
| 10+ | $70.150 |
| 25+ | $69.110 |
| 50+ | $68.100 |
| 100+ | $64.010 |
Price for:Each
Minimum: 1
Multiple: 1
$74.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5890EGK+DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 68AC5365 |
| Product Range | Single 14-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 14bit |
| Interfaces | Parallel |
| Sampling Rate | 600MSPS |
| Supply Voltage Min | 3.465V |
| Interfaces | Parallel |
| Supply Voltage Range | 1.71V to 1.89V, 3.135V to 3.465V |
| Supply Voltage Range | 1.71V to 1.89V, 3.135V to 3.465V |
| Supply Voltage Max | 3.135V |
| ADC / DAC Case Style | QFN |
| No. of Channels | 1Channels |
| Output Type | Current |
| Input Channel Type | Differential, Single Ended |
| IC Case / Package | QFN |
| No. of Pins | 68Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 14bit |
|---|---|
| Sampling Rate | 600MSPS |
| Interfaces | Parallel |
| Supply Voltage Range | 1.71V to 1.89V, 3.135V to 3.465V |
| ADC / DAC Case Style | QFN |
| Output Type | Current |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 3.465V |
| Supply Voltage Range | 1.71V to 1.89V, 3.135V to 3.465V |
| Supply Voltage Max | 3.135V |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Single Ended |
| No. of Pins | 68Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit Current Output DACs |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
