MAX5822LEUA+T
Digital to Analog Converter, 12 bit, 2 Wire, I2C, Serial, 2.7 V, 5.5 V, 2 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5822LEUA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1771RL Cut Tape38AC1771 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.030 | $12.03 |
| Total Price | $12.03 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
| 25+ | $11.070 |
| 50+ | $10.220 |
| 100+ | $9.400 |
| 250+ | $8.570 |
| 500+ | $8.000 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5822LEUA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1771RL Cut Tape38AC1771 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Min | 5.5V |
| Interfaces | I2C |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | µMAX |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| IC Case / Package | µMAX |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX5822LEUA+T is a dual, 12bit, low power, 2-wire, serial voltage output DAC in 8 pin µMAX package. A power-down mode decreases current consumption to less than 1μA. Other features include internal precision rail to rail output buffers and power-on reset (POR) circuit that powers up DAC in 100Kohm power-down mode. It features a double-buffered I2C-compatible serial interface that allows multiple devices to share a single bus. All logic inputs are CMOS-logic compatible and buffered with Schmitt triggers allowing direct interfacing to optocoupled and transformer-isolated interfaces. The MAX5822 minimizes digital noise feed through by disconnecting the clock (SCL) signal from the rest of the device when an address mismatch is detected. Application includes digital gain and offset adjustments, programmable voltage and current sources, programmable attenuation, VCO/varactor diode control, low cost and battery powered instrumentation.
- Supply voltage range is 2.7V to 5.5V, operating temperature range from -40°C to 85°C
- Three software selectable power-down output impedances of 100Kohm, 1Kohm and high impedance
- Ultra-low supply current of 115μA at VDD = 3.6V and 135μA at VDD = 5.5V
- ±2LSB integral nonlinearity and ±1LSB differential nonlinearity
- Rail to rail output buffer amplifiers
- Read back mode for bus and data checking
- Power-on reset to zero
- Low supply current of 300nA in power-down mode
- 58.8dB PSSR at VDD = 4.5V to 5.5V, -0.8%FSR gain error
- I2C compatible, 2-wire interface operates at clock rates up to 400KHz
- Battery-Powered Instrumentation; Digital Gain and Offset Adjustments; Low-Cost Instrumentation;
- Programmable Attenuators; Programmable Voltage and Current Sources; VCO/Varactor Diode Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 2Channels |
| IC Case / Package | µMAX |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 2 Wire, I2C, Serial |
|---|---|
| Interfaces | I2C |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | µMAX |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
