Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5534ETC+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1290RL
Cut Tape49AM1290
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.850 | $11.85 |
| Total Price | $11.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 10+ | $9.280 |
| 25+ | $8.630 |
| 50+ | $8.280 |
| 100+ | $7.930 |
| 250+ | $7.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5534ETC+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1290RL
Cut Tape49AM1290
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleTQFN-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit Voltage Output DACs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Range
1.8V to 5.5V
ADC / DAC Case Style
TQFN-EP
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
1.8V to 5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
