Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5216BGUA+TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel20AM2618 Re-Reel44AM8040RL Cut Tape44AM8040 |
| Product Range | 16-bit Voltage Output DACs |
| Your Part Number |
1,893 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.360 | $10.36 |
| Total Price | $10.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 25+ | $7.520 |
| 50+ | $7.210 |
| 100+ | $6.890 |
| 250+ | $6.790 |
| 500+ | $6.650 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $6.230 |
| 5000+ | $6.080 |
| 7500+ | $5.900 |
| 12500+ | $5.780 |
| 25000+ | $5.670 |
| 62500+ | $5.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5216BGUA+TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel20AM2618 Re-Reel44AM8040RL Cut Tape44AM8040 |
| Product Range | 16-bit Voltage Output DACs |
| Resolution | 16bit |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | µMAX |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | 16-bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 16bit |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | µMAX |
| No. of Pins | 8Pins |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| Input Channel Type | Serial |
| Operating Temperature Min | -40°C |
| Product Range | 16-bit Voltage Output DACs |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
