Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX519ACSE+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AC9984
Product RangeDual 8-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.160 |
| 10+ | $10.360 |
| 25+ | $9.800 |
| 50+ | $9.230 |
| 100+ | $8.880 |
| 250+ | $8.520 |
| 500+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$13.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX519ACSE+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AC9984
Product RangeDual 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Interfaces2 Wire, I2C, Serial
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
ADC / DAC Case StyleNSOIC
No. of Channels2Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 8-Bit Voltage Output DACs
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Interfaces
I2C
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Max
4.5V
No. of Channels
2Channels
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Dual 8-Bit Voltage Output DACs
MSL
-
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
NSOIC
Output Type
Voltage
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
