Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5084ATT+TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel73Y4706RL
Cut Tape73Y4706
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.830 | $5.83 |
| Total Price | $5.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 25+ | $4.270 |
| 50+ | $4.100 |
| 100+ | $3.930 |
| 250+ | $3.810 |
| 500+ | $3.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5084ATT+TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel73Y4706RL
Cut Tape73Y4706
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min6.5V
Input Voltage Max65V
Output Current200mA
Product Range-
Linear Regulator Case StyleTDFN
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
IC Case / PackageTDFN
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low-quiescent-current linear regulator suitable for use in industrial, home security and telecom/networking.
- Wide operating input voltage
- Thermally enhanced package
- Guaranteed 200mA output current
- 50μA no-load supply current
- Remote load sense
- Thermal and short-circuit protection
- Enable input
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
65V
Product Range
-
Max Output Current
200mA
Output Current Max
200mA
No. of Pins
6Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
6.5V
Output Current
200mA
Linear Regulator Case Style
TDFN
Output Current Max
200mA
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
