Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.280 |
| 10+ | $17.010 |
| 25+ | $15.930 |
| 50+ | $15.350 |
| 100+ | $14.760 |
| 250+ | $14.200 |
| 500+ | $13.860 |
| 1000+ | $13.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5054BATA+T
Newark Part No.81AK0379
No. of Channels2Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageTDFN-EP
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current4A
Sink Current4A
Supply Voltage Min4V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
-
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TDFN-EP
Input Type
Inverting, Non-Inverting
Sink Current
4A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
20ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
