New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Print Page

                                                                                                  MAX504ESD+

                                                                                                  DAC, 10BIT, NSOIC-14

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX504ESD+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX504ESD+
                                                                                                  Newark Part No.73Y4677
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX504ESD+
                                                                                                  Newark Part No.73Y4677
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution (Bits)10bit
                                                                                                  Sampling Rate-
                                                                                                  Data InterfaceSPI
                                                                                                  Supply Voltage Range4.5V to 5.5V
                                                                                                  Supply Voltage Range4.5V to 5.5V
                                                                                                  ADC / DAC Case StyleNSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  Input Channel TypeSerial
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Alternatives for MAX504ESD+

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The MAX504ESD+ is a low power, voltage output, serial 10bit digital to analogue converter (DAC) in 14 pin NSOIC package. It is specified for single +5V power supply operation and can also be operated with ±5V supplies. The MAX504 (with 2.048V internal reference) draws only 260μA of supply current. It is trimmed for offset voltage, gain and linearity. Hence, no further adjustment is necessary. The internal op-amp of MAX504 can be configured for gain of 1 or 2 as well as for unipolar or bipolar output voltages. The device can also be used as a four quadrant multiplier without external resistors or op-amp. It is typically used in battery powered test instruments, digital offset and gain adjustment machine and motion control devices.

                                                                                                  • Supply voltage range from 4.5V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Compatible with SPI, QSPI and Microwire interfaces
                                                                                                  • Buffered voltage output, power-on reset
                                                                                                  • INL of ±0.5LSB and DNL of ±1LSB (monotonic) with single +5V supply
                                                                                                  • Unipolar offset error of 3LSB and unipolar offset tempco of 3ppm/°C with single +5V supply
                                                                                                  • Flexible output ranges from 0V to VDD and VSS to VDD
                                                                                                  • Serial data output for daisy chaining
                                                                                                  • Gain error of ±1LSB and gain error tempco of 1ppm/°C with single +5V supply
                                                                                                  • Output load regulation of 0.5LSB at VOUT = 2V, RL = 2Kohm with single +5V supply

                                                                                                  Applications

                                                                                                  Signal Processing, Industrial, Consumer Electronics, Portable Devices

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution (Bits)

                                                                                                  10bit

                                                                                                  Data Interface

                                                                                                  SPI

                                                                                                  Supply Voltage Range

                                                                                                  4.5V to 5.5V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  4.5V to 5.5V

                                                                                                  ADC / DAC Case Style

                                                                                                  NSOIC

                                                                                                  Input Channel Type

                                                                                                  Serial

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.