Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5033CASA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4904
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 10+ | $5.310 |
| 25+ | $4.910 |
| 50+ | $4.690 |
| 100+ | $4.470 |
| 250+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5033CASA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4904
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min7.5V
Input Voltage Max76V
Output Current500mA
Max Output Current500mA
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ125kHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseNSOIC
Automotive Qualification Standard-
Switching Frequency125kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
76V
Max Output Current
500mA
No. of Pins
8Pins
Output Voltage - Nom
12V
Output Voltage Min
-
Switching Frequency Typ
125kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Output Current
500mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage Nom
12V
Output Voltage Max
-
Efficiency
94%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
NSOIC
Switching Frequency
125kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
