Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $4.230 |
| 25+ | $3.900 |
| 50+ | $3.730 |
| 100+ | $3.540 |
| 300+ | $3.410 |
| 500+ | $3.270 |
Product Information
Product Overview
The MAX5024TASA+ is a fixed output, high voltage low dropout linear regulator with microprocessor reset and watchdog timer in 8 pin NSOIC package. This low quiescent current linear regulator operates from 6.5V to 65V input voltage and delivers up to 150mA of output current. It includes an active low internal microprocessor (μP) reset circuit that asserts when regulator output drops below preset output voltage threshold by 7.5% or 12.5% depending on device selected. In addition to an enable input to turn on or off the regulator, the MAX5024 include a complementary HOLD input that allows for the implementation of a self holding circuit without requiring external components. The device includes a SET input when this SET input is connected to ground, selects a preset output voltage of 5V. It also sets adjustable output voltage by connecting SET to regulator’s output through a resistive divider network.
- Fixed output voltage of 3.3V
- Automotive temperature range from -40°C to 125°C
- 60μA no load supply current
- -60V reverse battery protection
- Thermal and short circuit protection
Applications
Power Management, Automotive, Industrial, Security, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
65V
3.3V
3.3V
-
-
-
150mA
NSOIC
-
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
6.5V
1Outputs
-
3.3V
-
150mA
Positive Output
150mA
150mA
-
NSOIC
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MAX5024TASA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate