Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4968AECM+T
Newark Part No.73Y4631
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4968AECM+T
Newark Part No.73Y4631
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.375V to 5.5V
Supply Voltage Range2.375V to 5.5V
IC Case / PackageLQFP
No. of Pins48Pins
No. of Channels16Channels
On Resistance Typ18ohm
On Resistance Max34ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesSerial
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2.375V to 5.5V
IC Case / Package
LQFP
No. of Channels
16Channels
On Resistance Max
34ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2.375V to 5.5V
No. of Pins
48Pins
On Resistance Typ
18ohm
Switch Configuration
SPST
Interfaces
Serial
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability