New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Operational Amplifiers - Op Amps
                                                                                                  Print Page

                                                                                                  MAX494CSD+

                                                                                                  Operational Amplifier, Rail to Rail I/O, 4 Channels, 500 kHz, 0.2 V/µs, ± 1.35V to ± 3V, 2.7V to 6V

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX494CSD+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX494CSD+
                                                                                                  Newark Part No.73Y4620
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.950
                                                                                                  10+$8.250
                                                                                                  25+$7.990
                                                                                                  50+$7.580
                                                                                                  100+$7.400
                                                                                                  250+$7.390
                                                                                                  500+$7.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX494CSD+
                                                                                                  Newark Part No.73Y4620
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels4Channels
                                                                                                  Gain Bandwidth Product500kHz
                                                                                                  Slew Rate Typ0.2V/µs
                                                                                                  Supply Voltage Range± 1.35V to ± 3V, 2.7V to 6V
                                                                                                  Supply Voltage Range± 1.35V to ± 3V, 2.7V to 6V
                                                                                                  IC Case / PackageNSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  Amplifier TypeGeneral Purpose
                                                                                                  Rail to RailRail - Rail Input / Output (RRIO)
                                                                                                  Input Offset Voltage200µV
                                                                                                  Input Bias Current25nA
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Amplifier Case StyleNSOIC
                                                                                                  Automotive Qualification Standard-
                                                                                                  Bandwidth500kHz
                                                                                                  No. of Amplifiers4 Amplifier
                                                                                                  Slew Rate0.2V/µs

                                                                                                  Product Overview

                                                                                                  The MAX494CSD+ is a quad, micropower, single supply, rail to rail op-amp in 14 pin NSOIC package. The operational amplifier combines excellent DC accuracy with rail to rail operation at the input and output. Since the common mode voltage extends from VCC to VEE, the device can operate from either a single 2.7V to 6V supply or split supplies ±1.35V to ±3V. Each op-amp requires less than 150μA supply current. Even with the low current, the op-amps are capable of driving a 1Kohm load and the input referred voltage noise is only 25nV/√Hz. In addition, these op-amps can drive loads in excess of 1nF. The precision performance of the MAX494 combined with its wide input and output dynamic range, low voltage, single supply operation and low supply current make it an ideal choice for battery operated equipment, signal conditioning, data acquisition and low voltage applications.

                                                                                                  • Rail to rail output swing and rail to rail input common mode voltage range
                                                                                                  • Operating temperature range from 0°C to 70°C
                                                                                                  • No phase reversal for overdriven inputs
                                                                                                  • Offset voltage is 200μV
                                                                                                  • Maximum quiescent current per op-amp is 150μA
                                                                                                  • Gain bandwidth product is 500KHz
                                                                                                  • High voltage gain is 108dB
                                                                                                  • High common mode rejection ratio is 90dB and power supply rejection ratio is 110dB
                                                                                                  • Drives large capacitive loads

                                                                                                  Applications

                                                                                                  Signal Processing, Portable Devices

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Slew Rate Typ

                                                                                                  0.2V/µs

                                                                                                  Supply Voltage Range

                                                                                                  ± 1.35V to ± 3V, 2.7V to 6V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Rail to Rail

                                                                                                  Rail - Rail Input / Output (RRIO)

                                                                                                  Input Bias Current

                                                                                                  25nA

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Amplifier Case Style

                                                                                                  NSOIC

                                                                                                  Bandwidth

                                                                                                  500kHz

                                                                                                  Slew Rate

                                                                                                  0.2V/µs

                                                                                                  Gain Bandwidth Product

                                                                                                  500kHz

                                                                                                  Supply Voltage Range

                                                                                                  ± 1.35V to ± 3V, 2.7V to 6V

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  Amplifier Type

                                                                                                  General Purpose

                                                                                                  Input Offset Voltage

                                                                                                  200µV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  No. of Amplifiers

                                                                                                  4 Amplifier

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.