New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Switches, Multiplexers & Demultiplexers
                                                                                                  4. Switches / Multiplexers / Demultiplexers
                                                                                                  Print Page

                                                                                                  MAX4947ETG+

                                                                                                  ANALOGUE SWITCH, TRIPLE, TQFN-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX4947ETG+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4947ETG+
                                                                                                  Newark Part No.73Y4624
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.300
                                                                                                  10+$7.230
                                                                                                  25+$6.940
                                                                                                  50+$6.480
                                                                                                  150+$6.020
                                                                                                  300+$5.920
                                                                                                  525+$5.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4947ETG+
                                                                                                  Newark Part No.73Y4624
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionAnalogue Switch
                                                                                                  Power Supply TypeSingle Supply
                                                                                                  Supply Voltage Range1.8V to 5.5V
                                                                                                  Supply Voltage Range1.8V to 5.5V
                                                                                                  IC Case / PackageTQFN
                                                                                                  No. of Pins24Pins
                                                                                                  No. of Channels3Channels
                                                                                                  On Resistance Typ4ohm
                                                                                                  On Resistance Max5.5ohm
                                                                                                  Switch ConfigurationDPDT
                                                                                                  Mux / Demux Configuration-
                                                                                                  Interfaces-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX4947ETG+ is a triple double-pole/double-throw (DPDT) data switch in 24 pin TQFN package. It has three logic inputs to control the switches in pairs. The DPDT switch features a low 30pF (typ) capacitance for high speed data switching applications such as USB signal switching, UART signal switching, SDIO/memory stick, cell phones and PDAs.

                                                                                                  • Supply voltage range is 1.8V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Multiplex SDIO or memory stick interfaces
                                                                                                  • Ideal for high speed switching applications, low on-resistance of 4ohm (typ) & 5.5ohm (max)
                                                                                                  • Rail to rail signal handling

                                                                                                  Applications

                                                                                                  Signal Processing, Portable Devices

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Analogue Switch

                                                                                                  Supply Voltage Range

                                                                                                  1.8V to 5.5V

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  No. of Channels

                                                                                                  3Channels

                                                                                                  On Resistance Max

                                                                                                  5.5ohm

                                                                                                  Mux / Demux Configuration

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Power Supply Type

                                                                                                  Single Supply

                                                                                                  Supply Voltage Range

                                                                                                  1.8V to 5.5V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  On Resistance Typ

                                                                                                  4ohm

                                                                                                  Switch Configuration

                                                                                                  DPDT

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.