
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $6.230 |
| 25+ | $5.780 |
| 50+ | $5.520 |
| 100+ | $5.270 |
| 300+ | $5.080 |
| 500+ | $4.890 |
Product Information
Product Overview
The MAX4910ETE+ is a quad SPDT, clickless audio switches with negative signal handling in 16 pin TQFN package. The device feature negative signal capability that allows signals as low as VCC-5.5V to pass through without distortion. This analogue switch has a low on-resistance, low supply current and operates from a single +1.8V to +5.5V supply. The MAX4910 has internal shunt resistors that automatically discharge the capacitance at the normally open (NO) and normally closed (NC) terminals when it is not connected. The MAX4910 has shunt resistors on all NO and NC terminals. These shunt resistors reduce click-and pop sounds that occur when switching audio signals between precharged points. A break-before-make feature further reduces popping. The MAX4910 control the switches in pairs with two control bits CB1 and CB2. This device is used in cell phones, PDAs, handheld devices, notebook computers and MP3 players.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- High PSRR reduces supply noise
- Low on-resistance of 0.37ohm
- 0.1ohm channel to channel matching on-resistance
- 0.35ohm on-resistance flatness
- Crosstalk of-80dB at 20KHz
- Off-isolation is -90dB at 20KHz
- Total harmonic distortion is 0.05%
- Leakage current is 10nA and supply current is 150nA
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clickless Switch
1.8V to 5.5V
TQFN
4Channels
0.75ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
16Pins
0.72ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
