Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4899EETE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4595 |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 10+ | $6.940 |
| 25+ | $6.440 |
| 50+ | $6.170 |
| 100+ | $5.890 |
| 250+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4899EETE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4595 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 2.7V to 3.6V |
| Supply Voltage Range | 2.7V to 3.6V |
| IC Case / Package | TQFN |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 4ohm |
| On Resistance Max | 17ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 3:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Cell Phones; Combination Products; Digital Still Cameras; Digital Video Cameras; KVM; MPEG-4 Players; PDAs; Portable GPS Navigation Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 2.7V to 3.6V |
| IC Case / Package | TQFN |
| No. of Channels | 2Channels |
| On Resistance Max | 17ohm |
| Mux / Demux Configuration | 3:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 2.7V to 3.6V |
| No. of Pins | 16Pins |
| On Resistance Typ | 4ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
