
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.020 | $9.02 |
| Total Price | $9.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 10+ | $7.000 |
| 25+ | $6.500 |
| 50+ | $6.220 |
| 100+ | $5.950 |
| 250+ | $5.690 |
| 500+ | $5.530 |
| 1000+ | $5.400 |
Product Information
Product Overview
The MAX4899AEETE+T is a USB 2.0 high speed, fault-tolerant, 4:1 multiplexer in 16 pin TQFN package. This analogue multiplexer combines low on-capacitance (CON) and low on-resistance (RON) necessary for high performance switching applications. The device is designed for USB 2.0 high speed applications at 480Mbps and also handle all requirements for USB low and full-speed signalling. It features two digital inputs, C0 and C1, to control analogue signal path. Typical applications include switching a USB connector between USB and other operations such as serial communications, audio and video. An enable input (EN - complementary) is provided to disable all channels and place device into a high impedance (off) state as well as reducing power consumption. It operates from a 2.7V to 3.6V power supply voltage and protected against +5.5V shorts to COMA- and COMA+. In addition, COMA+ and COMA- are normally connected to outside circuitry and feature ±15kV ESD protection.
- Low 4ohm (typ) on-resistance (RON)
- Operating temperature range from -40°C to 85°C
- 425MHz -3dB bandwidth
- Fault tolerant to meet full USB 2.0 specification
- Low operating current (200µA), ultra low quiescent current of 3.0µA (max) in standby mode
- Low threshold eliminates need for translators in 1.8V low voltage systems
- Crosstalk of -50dB at f = 50MHz
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2.7V to 3.6V
TQFN
2Channels
17ohm
4:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
2.7V to 3.6V
16Pins
4ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX4899AEETE+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
