
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $6.400 |
| 25+ | $6.030 |
| 50+ | $5.660 |
| 100+ | $5.430 |
| 250+ | $5.190 |
| 500+ | $5.040 |
Product Information
Product Overview
The MAX488ECPA+ is a ±15KV ESD protected, slew rate limited, low power RS485/RS422 transceiver in 8 pin DIP package. This device is used as a low power transceiver for RS485 and RS422 communications in harsh environments. The driver output and receiver input is protected against ±15KV electro static discharge (ESD) shocks without latch-up. The reduced slew rate driver minimizes EMI and reduces reflections caused by improperly terminated cables, thus allowing error free data transmission up to 250Kbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Designed for full duplex communication
- Quiescent current is 120μA
- Allows up to 32 transceivers on the bus
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Full Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS422, RS485
1Drivers
250Kbps
DIP
DIP
32
Open
70°C
-
MAX488E
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
