
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.420 | $5.42 |
| Total Price | $5.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 25+ | $3.940 |
| 50+ | $3.820 |
| 100+ | $3.690 |
| 250+ | $3.520 |
| 500+ | $3.370 |
| 1000+ | $3.350 |
| 2500+ | $3.160 |
Product Information
Product Overview
The MAX4785EXK+T is a 50mA current limit switch in 5 pin SC-70 package. This switch features an internal current limiting to prevent host device from being damaged due to faulty load conditions, analogue switch has a low 0.7ohm on-resistance and operate from a 2.3V to 5.5V input voltage range. When the switch is on and a load is connected to the port, blanking time of 14ms ensures that the transient voltages settle down. If after this blanking time load current is greater than the current limit, the MAX4785 enter a latch-off state where the switch is turned off and FLAG (complementary) is issued to the microprocessor. The switch can be turned on again by cycling power or the ON pin. The current limits makes device ideal for load-switching applications, it is also used at PDAs and palmtop devices, cell phones and GPS systems.
- Supply current is 65µA at VIN = 2.3V to 5V
- Operating temperature range from -40°C to 85°C
- Shutdown current is 0.01µA
- Undervoltage lockout
- Fast current limit response time
- 8µA latch-off current
- Reverse current protection
- Thermal shutdown protection
- Cell Phones; Global Positioning Systems (GPS); Handheld Devices; PDAs and Palmtop Devices
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5.5V
0.7ohm
5Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
120mA
SC-70
Yes
1Outputs
85°C
-
No SVHC (04-Feb-2026)
SC-70
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
