Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4780ETE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y4506
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 10+ | $6.800 |
| 25+ | $6.310 |
| 50+ | $6.040 |
| 100+ | $5.770 |
| 250+ | $5.570 |
| 500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4780ETE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y4506
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.6V to 4.2V
Supply Voltage Range1.6V to 4.2V
IC Case / PackageTQFN
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ0.7ohm
On Resistance Max3ohm
Switch Configuration-
Mux / Demux Configuration2:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX4780ETE+ is a low voltage quad 2:1 analogue multiplexer in 16 pin TQFN package. This device has fast switching speeds, handle rail to rail analogue signals and consume less than 1µW of quiescent power. It is used in power routing, low voltage data acquisition systems, PCMCIA cards, modems and hard drives.
- Supply voltage range is 1.6V to 4.2V
- Operating temperature range from -40°C to 85°C
- Maximum on-resistance is 3ohm at TA = +25°C (single +1.8V supply)
- Maximum turn-on time is 30ns and maximum turn-off time is 15ns at TA=+25°C (single +1.8V supply)
- Break before make is 10ns at TA = +25°C (single +1.8V supply)
- Maximum charge injection is 5pC at TA = +25°C (single +1.8V supply)
- 1.8V CMOS logic compatible
- RON is 0.7ohm & RON flatness is 0.1ohm at TA = +25°C ( single 3V supply)
- RON match between channels is 0.1ohm at TA = +25°C ( single 3V supply)
Applications
Signal Processing, Audio, Communications & Networking, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
1.6V to 4.2V
IC Case / Package
TQFN
No. of Channels
4Channels
On Resistance Max
3ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.6V to 4.2V
No. of Pins
16Pins
On Resistance Typ
0.7ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
