
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 3000+ | $2.980 |
| 6000+ | $2.920 |
| 12000+ | $2.860 |
| 18000+ | $2.800 |
| 30000+ | $2.740 |
Product Information
Product Overview
The MAX4743EUA+ is a low on-resistance, low voltage, single supply, dual SPST analogue switch in 8 pin µMAX package. This device has fast switching speeds (tON = 24ns, tOFF = 16ns max) with single +3V supply, handle rail to rail analogue signals and consume less than 1μW of quiescent power. The MAX4743 has break before make switching. This CMOS switch construction allows switching analogue signals that are within the supply voltage range (GND to V+). When powered from a +3V supply, the device feature low 0.8ohm (max) on-resistance (RON ) with 0.08ohm (max) RON matching and 0.18ohm RON flatness. The digital logic input is 1.8V CMOS compatible when using a single +3V supply. Typical applications include power routing, battery powered systems, audio/video signal routing, low voltage data acquisition systems, PCMCIA cards, cellular phones, modems and hard drives.
- Supply voltage range is 1.6V to 3.6V
- Operating temperature range from -40°C to 85°C
- One normally open (NO) switch and one normally closed (NC) switch
- High current handling capacity (150mA continuous)
- NO, NC off leakage current is ±1nA at +25°C with single +3V supply
- COM off leakage current is ±1nA and COM on-leakage current is ±2nA at +25°C with single +3V supply
- 6ns break before make, 28pC charge injection at CL =1.0nF with single +3V supply
- 100MHz -3dB on-channel bandwidth, -55dB off isolation at f =1MHz
- 0.02% total harmonic distortion at f = 20Hz to 20KHz with single +3V supply
- Crosstalk of -110dB at +25°C with =3V single supply
- Audio and Video Signal Routing; Battery Powered Systems; Cellular Phones; Communications Circuits;
- Hard Drives; Low-Voltage Data-Acquisition Systems; Modems; PCMCIA Cards; Power Routing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.6V to 3.6V
µMAX
2Channels
0.8ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.6V to 3.6V
8Pins
0.5ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
