
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 3000+ | $3.310 |
| 6000+ | $3.240 |
| 12000+ | $3.180 |
| 18000+ | $3.110 |
| 30000+ | $3.050 |
Product Information
Product Overview
The MAX4717EUB+ is a 300MHz bandwidth, dual SPDT analogue switch in 10 pin µMAX package. This device is designed for USB 1.1 and audio switching applications. The MAX4717 features two 4.5ohm RON (max) SPDT switches with 1.2ohm flatness and 0.3ohm matching between channels. This switch offers break before make switching (1ns) with tON <lt/>80ns and tOFF <lt/>40ns at +2.7V. The digital logic inputs are +1.8V logic compatible with a +2.7V to +3.6V supply. Typical applications include audio/video signal routing, headphone switching, low voltage data acquisition systems, sample and hold circuits, cell phones and PDAs.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low 15pF on-channel capacitance
- Rail to rail signal handling
- High off isolation is -55dB (10MHz)
- Low crosstalk is -80dB at 10MHz
- Low distortion is 0.03%
- Leakage current is less than 0.5nA at +25°C
- Differential skew is 2ns (max)
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
µMAX
2Channels
2ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
10Pins
12ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
