
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.800 | $5.80 |
| Total Price | $5.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 25+ | $4.060 |
| 50+ | $3.880 |
| 100+ | $3.690 |
| 250+ | $3.520 |
| 500+ | $3.410 |
| 1000+ | $3.360 |
| 2500+ | $3.290 |
Product Information
Product Overview
The MAX4715EXK+T is a low on-resistance, low voltage, single-supply, SPST analogue switch in 5 pin SC-70 package. This device has fast switching speeds (tON = 18ns max, tOFF = 12ns max). When powered from a +3V supply, the device offer 0.4ohm max on-resistance (RON) with 0.1ohm max RON flatness. Their digital logic inputs are +1.8V CMOS compatible when using a single +3V supply. Typical applications include power routing, audio and video signal routing, low voltage data acquisition systems, PCMCIA cards, cellular phones, modems and hard drives.
- Supply voltage range is 1.6V to 3.6V
- Operating temperature range from -40°C to 85°C
- Normally open (NO) switch
- Pin compatible with MAX4594
- NO, NC off leakage current is 1nA at +25°C
- COM off leakage current is 1nA and COM on-leakage current is 2nA at +25°C
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.6V to 3.6V
SC-70
1Channels
1.2ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.6V to 3.6V
5Pins
0.3ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
