
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4714ELT+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel38AC1698RL Cut Tape38AC1698 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.360 | $4.36 |
| Total Price | $4.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 25+ | $3.070 |
| 50+ | $2.930 |
| 100+ | $2.780 |
| 250+ | $2.650 |
| 500+ | $2.600 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4714ELT+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel38AC1698RL Cut Tape38AC1698 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.6V to 3.6V |
| Supply Voltage Range | 1.6V to 3.6V |
| IC Case / Package | µDFN |
| No. of Pins | 6Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 0.6ohm |
| On Resistance Max | 0.8ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX4714ELT+T is a low voltage, SPDT analogue switch in 6 pin μDFN-6 package. This low on-resistance, low voltage analogue switch operates from a single supply, it has fast switching speeds of tON = 18ns (max) and tOFF = 12ns (max). It features 0.8ohm (max) on-resistance (RON) with 0.18ohm (max) RON matching and flatness at +3V supply. The digital logic input is 1.8V CMOS compatible when using a single +3V supply. It is used in power routing, audio/video signal routing, battery operated equipment, low voltage data-acquisition systems, communications circuits, PCMCIA cards, cellular phones, modems and hard drives.
- Supply voltage range is 1.6V to 3.6V
- Operating temperature range from -40°C to +85°C
- Low RON of 2.5ohm (max) at +1.8V supply
- Pin compatible with MAX4599
- Features break before make function
- Audio/Video Signal Routing; Battery-Operated Equipment; Cell Phones; Communications Circuits;
- Hard Drives; Low-Voltage Data-Acquisition Systems; Modems; PCMCIA Cards; Power Routing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 1.6V to 3.6V |
| IC Case / Package | µDFN |
| No. of Channels | 1Channels |
| On Resistance Max | 0.8ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.6V to 3.6V |
| No. of Pins | 6Pins |
| On Resistance Typ | 0.6ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
