
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 10+ | $9.140 |
| 25+ | $9.120 |
| 50+ | $9.110 |
| 192+ | $9.080 |
| 288+ | $9.070 |
| 576+ | $9.050 |
Product Information
Product Overview
The MAX4713EUE+ is a fault protected, low voltage, quad SPST analogue switch in 16 pin TSSOP package. This fault protected, rail to rail switch featuring low on-resistance and guaranteed on-resistance flatness over the specified signal range. Due to the fault protection feature switch input (NO_ or NC_) and output (COM_) pins are not symmetrical. The fault protection feature allows for analogue input to go beyond plus or minus supplies without device drawing excessive amount of current from analogue inputs. This feature protects any electronic circuitry connected to output from excessive voltages present on analogue inputs. All digital inputs have +0.8V to +2.4V logic thresholds ensuring both TTL and CMOS logic compatibility when used with supplies. Ideally used at communication systems, battery operated systems, signal routing, test equipment, data-acquisition, industrial and process control systems, avionics and redundant/backup systems.
- Supply voltage of 2.7V to 11V, ±2.7V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Two NO and two NC switch
- ±12V fault protection with power off, +12V and -9V fault protection with +3V supply
- ±7V fault protection with ±5V supplies, +12V and -7V fault protection with +5V supply
- Fault protected digital inputs may exceed V+ supply rail, all switches off with power off
- Output clamped to appropriate supply voltages during fault condition
- 25ohm (max) RON at +25°C, 1ohm (max) on-resistance match between channels
- Pin compatible with industry-standard MAX393
- TTL and CMOS compatible logic inputs
- Avionics; Battery-Operated Systems; Communication Systems; Data Acquisition; Industrial and Process Control Systems;
- Redundant/Backup Systems; Signal Routing; Test Equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 11V, ± 2.7V to ± 5.5V
TSSOP
4Channels
25ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2.7V to 11V, ± 2.7V to ± 5.5V
16Pins
16ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
