
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.360 | $6.36 |
| Total Price | $6.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 25+ | $4.510 |
| 50+ | $4.310 |
| 100+ | $4.110 |
| 250+ | $3.960 |
| 500+ | $3.880 |
Product Information
Product Overview
The MAX4707EXK+T is a low voltage, 2ohm, SPST, CMOS analogue switch in 5 pin SC-70 package. It is normally open (NO) version switch and provide 2ohm on-resistance (RON) and 0.6ohm (RON) flatness with a +2.7V supply. This device typically consumes only 0.02µA of quiescent current, making it suitable for use in low power and portable applications such as battery operated equipment, audio signal routing, low voltage data acquisition systems, sample and hold circuits, communications circuits and relay replacement.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Excellent AC characteristics, 190MHz -3dB bandwidth
- High off-isolation is -67dB at 1MHz
- Total harmonic distortion is 0.013%
- Low supply current of 0.02µA
- Charge injection of 5pC
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
SC-70
1Channels
3ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
5Pins
2ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
