Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4701ETE+TCopy
Newark Part No.
Full Reel20AM0257
Re-Reel44AM8038
Cut Tape44AM8038
Your Part Number
2,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.270 | $5.27 |
| Total Price | $5.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $4.020 |
| 25+ | $3.700 |
| 50+ | $3.530 |
| 100+ | $3.360 |
| 250+ | $3.190 |
| 500+ | $3.090 |
| 1000+ | $3.050 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $3.200 |
| 5000+ | $3.000 |
| 10000+ | $2.780 |
| 15000+ | $2.670 |
| 25000+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4701ETE+TCopy
Newark Part No.
Full Reel20AM0257
Re-Reel44AM8038
Cut Tape44AM8038
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTQFN-EP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ30ohm
On Resistance Max40ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
TQFN-EP
No. of Channels
2Channels
On Resistance Max
40ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
16Pins
On Resistance Typ
30ohm
Switch Configuration
DPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MAX4701ETE+T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
