
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $5.900 |
| 25+ | $5.620 |
| 50+ | $5.350 |
| 150+ | $5.070 |
| 300+ | $4.880 |
| 525+ | $4.720 |
Product Information
Product Overview
The MAX4691ETE+ is a low voltage CMOS 8-channel analogue multiplexer in 16 pin TQFN package. The device operates from either single 2V to 11V power supply or dual ±2V to ±5.5V power supplies. It offers 70 ohm maximum on-resistance (RON) and 5ohm maximum matching between channels. Each switch has rail to rail signal handling and low 1nA leakage current. All digital inputs are 1.8V logic compatible when operating from 3V supply and TTL compatible when operating from 5V supply.
- Positive supply current of 0.1μA at TA = 25°C with single +3V supply
- Operating temperature range from -40°C to 85°C
- Fast transition time of 90ns
- Low crosstalk of -75dB at f = 100KHz (TA = 25°C, single +3V supply)
- High off isolation of -70dB at f = 0.1MHz (TA = 25°C, single +3V supply)
- Maximum on-resistance flatness of 6ohm at TA = 25°C with single +3V supply
- Charge injection of 0.1pC at TA = 25°C with single +3V supply
- V+ to V- signal handling
- Enable turn-on time of 180ns and enable turn off time of 70ns at TA = 25°C with single +3V supply
- Audio/Video Signal Routing; Battery-Operated Equipment; Cell Phones; Communications Circuits; Modems
Applications
Signal Processing, Audio, Imaging, Video & Vision, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2V to 11V, ± 2V to ± 5.5V
TQFN
1Channels
70ohm
8:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2V to 11V, ± 2V to ± 5.5V
16Pins
45ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
