
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.680 |
| 10+ | $17.330 |
| 25+ | $16.460 |
| 50+ | $15.590 |
| 100+ | $15.050 |
| 250+ | $14.480 |
Product Information
Product Overview
The MAX4667ESE+ is a dual SPST CMOS analogue switch in 16 pin NSOIC package. This device can handle rail to rail analogue signals. The off leakage current is only 5nA maximum at +85°C. The MAX4667 is ideal in low distortion applications and it is preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It has low power requirements, uses less board space and more reliable than mechanical relays. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using ±15V supplies or a single +12V supply. It is used in PBX systems, PABX systems and audio signal routing.
- Supply voltage range from 4.5V to 36V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Two normally closed (NC) switch configuration
- ESD protection is greater than 2KV per method 3015.7
- Maximum on-resistance of 4ohm at TA = +25°C (single supply)
- Crosstalk of -66dB at f = 1MHz (single supply)
- Maximum on-resistance match between channels is 0.4ohm at TA = +25°C (single supply)
- Maximum on-resistance flatness over specified signal range is 0.5ohm at TA = +25°C (single supply)
- Charge injection of 50pC at CL = 1nF
Applications
Avionics, Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 20V
NSOIC
2Channels
4ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 36V, ± 4.5V to ± 20V
16Pins
1.6ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
