
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 10+ | $8.510 |
| 25+ | $8.040 |
| 50+ | $7.560 |
| 100+ | $7.260 |
| 250+ | $6.950 |
Product Information
Product Overview
The MAX4622CSE+ is a dual, 5ohm SPST analogue switch in 16 pin NSOIC package. It offers low 5ohm on-resistance to match to within 0.5ohm between channels and to remain flat over the full analogue signal range (Δ0.5ohm max) at dual supply. It also offer low leakage current of less than 500pA at +25°C, less than 5nA at +85°C and fast switching times (turn-on time <lt/>250ns, turn-off time <lt/>200ns). This analogue switch is ideal in low-distortion applications and a preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It has low power requirements, uses less board space and more reliable than mechanical relays. Typical applications include reed relay replacement, military radios, test equipment, PBX, PABX systems, audio signal routing and data acquisition systems.
- Supply voltage range is 4.5V to 36V, ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Two normally closed (NC) and two normally open (NO) poles
- Break before make operation
- Rail to rail analogue signal handling capability
- TTL/CMOS logic compatible
Applications
Signal Processing, Avionics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 18V
NSOIC
2Channels
8ohm
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 36V, ± 4.5V to ± 18V
16Pins
3ohm
SPDT
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
