
348 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $5.810 |
| 25+ | $5.380 |
| 50+ | $5.150 |
| 100+ | $4.910 |
| 250+ | $4.690 |
Product Information
Product Overview
MAX4619CPE+ is a high-speed, low-voltage, CMOS analogue IC configured as a three single-pole/double-throw (SPDT) switches. This device can operate continuously with a +2V to +5.5V single supply. Each switch can handle rail-to-rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply. Applications include battery-operated equipment, audio/video signal routing, low-voltage data-acquisition systems, and communications circuits.
- Pin compatible with industry-standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
- TTL/CMOS-logic compatible
- Switch on-resistance is 8ohm typ at TA=+25°C, VCC=4.5V; IX, IY, IZ=10mA; VX, VY, VZ=3V, +5V supply
- Switch on-resistance match between channels 0.2ohm typ at TA=+25°C, VCC=5V; IX, IY, IZ=10mA
- Switch on-resistance flatness is 1ohm max at VCC=5V; IX, IY, IZ=10mA; VX, VY, VZ=1V, 2V, 3V
- Charge injection is 3pC typ at TA=+25°C, C=1nF, RS=0, VS=0
- Power-supply range from +2 to +5.5V
- Off-isolation is -93dB typ at TA=+25°C, RL=50 ohm, f=100kHz, single +5V supply
- 16 plastic DIP package
- Operating temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 5.5V
PDIP
3Channels
10ohm
2:1
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Single Supply
2V to 5.5V
16Pins
8ohm
SPDT
Parallel
0°C
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
