
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.200 |
| 10+ | $9.570 |
| 25+ | $9.040 |
| 50+ | $8.510 |
| 100+ | $8.190 |
| 250+ | $7.840 |
| 500+ | $7.630 |
Product Information
Product Overview
The MAX4605CSE+ is a 5ohm, quad, SPST, CMOS analogue switch in 16 pin NSOIC package. On-resistance is matched between switch to 0.5ohm (max) and is flat (0.5ohm max) over the specified signal range. Each switch can handle rail to rail analogue signals. This analogue switch is ideal in low distortion applications and is preferred solution over mechanical relays in automatic test equipment or in applications where current switching is required. This device has low power requirements and is more reliable than mechanical relay.
- Supply voltage range is 4.5V to 36V, ±4.5V to ±20V
- Operating temperature range from 0°C to 70°C
- Four normally open (NO) switches
- TTL/CMOS compatible control inputs
- ESD protection per method 3015.7 is <gt/> 2KV
- Maximum Off-leakage current is 2.5nA at +85°C
Applications
Signal Processing, Test & Measurement
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 20V
NSOIC
4Channels
8ohm
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 36V, ± 4.5V to ± 20V
16Pins
3ohm
SPST - NO
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
