
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.780 | $3.150 |
| 5+ | $23.660 | $3.150 |
| 10+ | $21.530 | $3.150 |
| 25+ | $19.950 | $3.150 |
| 50+ | $19.360 | $3.150 |
| 100+ | $18.770 | $3.150 |
| 250+ | $18.090 | $3.150 |
Product Information
Product Overview
The MAX4602CPE+ is a quad SPST CMOS analogue switch in 16 pin DIP package. This device can handle rail to rail analogue signals and off leakage current is 2.5nA maximum at TA = +85°C. The MAX4602 is ideal in low distortion applications and is preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It has low power requirements and requires less board space. This analogue switch is more reliable than mechanical relays. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using ±15V or single +12V supply. It is used in PBX systems, PABX systems and audio signal routing.
- Supply voltage range from 4.5V to 36V, ±4.5V to ±20V
- Operating temperature range from 0°C to 70°C
- Four normally open (NO) switches
- Maximum on-resistance is 4ohm at TA = +25°C (single +12V supply)
- Maximum on-resistance match between channels is 0.4ohm at TA = +25°C (single +12V supply)
- Crosstalk of -60dB at f = 1MHz (single +12V supply)
- Maximum on-resistance flatness over specified signal range is 0.4ohm at 25°C (single +12V supply)
- ESD protection is greater than 2000V per method 3015.7
Applications
Avionics, Communications & Networking, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 20V
DIP
4Channels
4ohm
-
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 36V, ± 4.5V to ± 20V
16Pins
1.7ohm
SPST - NO
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
