
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.430 | $3.43 |
| Total Price | $3.43 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.580 |
| 25+ | $2.360 |
| 50+ | $2.250 |
| 100+ | $2.120 |
| 250+ | $2.020 |
| 500+ | $1.950 |
| 1000+ | $1.900 |
Product Information
Product Overview
The MAX4541EKA+T is a dual single-pole single-throw analogue switch in 8 pin SOT23-8 package. The low voltage, single supply, precision, dual analogue switch is designed to operate from a single +2.7V to +12V supply. Low power consumption makes this part ideal for battery-powered equipment. This switch offers low leakage currents (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). When powered from a +5V supply, it offers 2ohm max matching between channels, 60 ohm max on-resistance (RON) and 6ohm max RON flatness. This switch also offers 5pC max charge injection and a minimum of 2000V ESD protection per Method 3015.7. Typical applications include battery-operated systems, sample-and-hold circuits, heads-up displays, guidance and control systems, audio and video switching, military radios, test equipment, communications systems, +3V/+5V DACs and ADCs, PBX, PABX, cell phones, ultrasound and pagers.
- Two normally open (NO) switches
- Low power consumption is 5μW
- Low leakage current over temperature is 10nA max at +85°C
- TTL/CMOS logic compatible
- Pin compatible with MAX323/MAX324/MAX325
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 12V
SOT-23
2Channels
125ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
2.7V to 12V
8Pins
30ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
