Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4527ESA+Copy
Newark Part No.73Y4253
Technical Datasheet
IC FunctionPhase Reversal Analogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range4.5V to 36V, ± 4.5V to ± 18V
Supply Voltage Range4.5V to 36V, ± 4.5V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ105ohm
On Resistance Max175ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Phase Reversal Analogue Switch
Supply Voltage Range
4.5V to 36V, ± 4.5V to ± 18V
IC Case / Package
NSOIC
No. of Channels
2Channels
On Resistance Max
175ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 36V, ± 4.5V to ± 18V
No. of Pins
8Pins
On Resistance Typ
105ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
