
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4516EUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y4225RL Cut Tape73Y4225 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 25+ | $2.580 |
| 50+ | $2.460 |
| 100+ | $2.330 |
| 250+ | $2.210 |
| 500+ | $2.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4516EUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y4225RL Cut Tape73Y4225 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Dual Supply |
| Supply Voltage Range | ± 1V to ± 6V |
| Supply Voltage Range | ± 1V to ± 6V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 10ohm |
| On Resistance Max | 20ohm |
| Switch Configuration | SPST - NO |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX4516EUK+T is a dual supply, low on-resistance, SPST, CMOS analogue switch in 5 pin SOT-23 package. The CMOS switches can operate continuously with dual supplies between ±1V and ±6V. Each switch can handle rail to rail analogue signals. The off-leakage current maximum is only 1nA at +25°C or 20nA at +85°C. The digital input is referenced to the positive power supply and is CMOS compatible. Typical applications include battery operated equipment, audio and video signal routing, low voltage data acquisition systems, communications circuits, PCMCIA cards, cellular phones and modems.
- Supply voltage range is ±1V to ±6V
- Operating temperature range from -40°C to 85°C
- Normally open switch
- Maximum on-resistance is 20 ohm
- Low on-leakage current is 2nA at +25°C, 40nA at +85°C
- Low charge injection of 20pC maximum
- Fast switching speed of tON = 100ns, tOFF = 75ns
- CMOS logic compatible with ±5V supplies
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | ± 1V to ± 6V |
| IC Case / Package | SOT-23 |
| No. of Channels | 1Channels |
| On Resistance Max | 20ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Dual Supply |
|---|---|
| Supply Voltage Range | ± 1V to ± 6V |
| No. of Pins | 5Pins |
| On Resistance Typ | 10ohm |
| Switch Configuration | SPST - NO |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
