
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 25+ | $2.310 |
| 50+ | $2.200 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
| 2500+ | $1.870 |
Product Information
Product Overview
The MAX4503EUK+T is a low voltage, dual supply SPST CMOS analogue switch in 5 pin SOT-23 package. This switch can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C or 10nA at +85°C. The digital input is CMOS logic compatible when using ±5V supplies. An unique logic input architecture allows this even though the parts have no ground pin. The MAX4503 is used in battery operated equipment, audio and video signal routing, low voltage data acquisition systems, PCMCIA cards and modems.
- Supply voltage range from ±1V to ±6V
- Operating temperature range from -40°C to 85°C
- Normally open (NO) switch configuration
- Fast switching speed (tON = 150ns, tOFF = 100ns at TA = +25°C, ±5V supply )
- Maximum on-resistance of 400 ohm at TA = +25°C (±3V supply)
- On leakage current of 2nA at TA = +25° (±3V supply)
- Low charge injection of 10pC at TA = +25°C (±5V supply)
- Off isolation of less than -90dB at f = 100KHz (±5V supply)
Applications
Signal Processing, Communications & Networking, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
