
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4466EXK+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y4168RL Cut Tape73Y4168 |
| Your Part Number | |
| Technical Datasheet |
32,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $0.732 |
| 50+ | $0.689 |
| 100+ | $0.646 |
| 250+ | $0.605 |
| 500+ | $0.580 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4466EXK+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y4168RL Cut Tape73Y4168 |
| Technical Datasheet | |
| Output Power x Channels @ Load | - |
| Audio Amplifier Type | - |
| No. of Channels | 1Channels |
| Supply Voltage Range | 2.4V to 5.5V |
| Supply Voltage Range | 2.4V to 5.5V |
| IC Case / Package | SC-70 |
| No. of Pins | 5Pins |
| Load Impedance | - |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SC-70 |
| Amplifier Class | - |
| Automotive Qualification Standard | - |
| No. of Channels | 1 Channel |
| Output Power | - |
| Output Power (VA) | - |
Product Overview
The MAX4466EXK+T is a low cost, micropower microphone preamplifier with complete shutdown in 5 pin SC-70 package. The low power, micropower op-amp designed to be used as microphone preamplifiers. This preamplifier is an excellent choice for noisy environments because of its high common mode rejection and excellent power supply rejection ratios. It has a minimum stable gain of +5V/V while providing a 600KHz gain bandwidth product. It can be used for full-range audio inputs. Typical applications include microphone preamplifiers, hearing aids, cellular phones, voice recognition systems, digital dictation devices, headsets and portable computing.
- Supply voltage range is 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Excellent power supply rejection ratio of 112dB
- Excellent common mode rejection ratio of 126dB
- High AVOL of 125dB at RL = 100kohm
- Low quiescent supply current of 24μA
- Gain bandwidth product of 600KHz at AV ≥ 5
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Power x Channels @ Load | - |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Range | 2.4V to 5.5V |
| No. of Pins | 5Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | SC-70 |
| Automotive Qualification Standard | - |
| Output Power | - |
| Audio Amplifier Type | - |
|---|---|
| Supply Voltage Range | 2.4V to 5.5V |
| IC Case / Package | SC-70 |
| Load Impedance | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Class | - |
| No. of Channels | 1 Channel |
| Output Power (VA) | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
