
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4436EUA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1650 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 10+ | $10.360 |
| 25+ | $9.810 |
| 50+ | $9.260 |
| 100+ | $8.910 |
| 250+ | $8.550 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4436EUA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1650 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 150MHz |
| Slew Rate Typ | 133V/µs |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | µMAX |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 1mV |
| Input Bias Current | 14µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | µMAX |
| Automotive Qualification Standard | - |
| Bandwidth | 150MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 133V/µs |
Product Overview
The MAX4436EUA+ is a single-supply, 150MHz, 16bit accurate, ultra-low distortion dual op amp in 8 pin µMAX package. Dual operational amplifiers feature wide bandwidth, 16bit settling time in 23ns and low-noise/low-distortion operation. It is compensated for unity gain stability and has a small-signal -3dB bandwidth of 150MHz. The op amp requires only 15mA of supply current per amplifier while achieving 115dB open-loop gain. Voltage noise density is a low 2.2nV/√Hz and provides 97dB spurious-free dynamic range (SFDR) at 1MHz. It is used in high-speed 14 and 16bit ADC preamplifiers, low-noise preamplifiers, IF/RF amplifiers, low-distortion active filters, high-performance receivers and precision instrumentation.
- Supply voltage range from 4.5V to 5.5V
- 65mA high output drive
- Open-loop gain is 100dB ((VEE + 0.25) ≤ VOUT ≤ (VCC -0.25), RL = 10Kohm)
- Input offset voltage is 1mV, input offset current is 1µA at TA=25°C
- Input bias current is 14µA
- Output current is 65mA(sinking), 60mA (sourcing)
- Quiescent supply current (per amplifier) is 15mA
- Operating temperature range from -40°C to 85°C
- High-Performance Receivers; High-Speed 14- and 16-Bit ADC Preamplifiers; IF/RF Amplifiers;
- Low-Distortion Active Filters; Low-Noise Preamplifiers; Precision Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 133V/µs |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 14µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | µMAX |
| Bandwidth | 150MHz |
| Slew Rate | 133V/µs |
| Gain Bandwidth Product | 150MHz |
|---|---|
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | µMAX |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
