Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4427CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9463
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 10+ | $9.560 |
| 25+ | $8.700 |
| 50+ | $8.100 |
| 100+ | $7.560 |
| 250+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4427CPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9463
Technical Datasheet
Comparator Type-
No. of Channels2Channels
Gate Driver Type-
Response Time-
Driver Configuration-
Power Switch TypeMOSFET
Supply Voltage Range4.5V to 18V
No. of Pins8Pins
Comparator Case Style-
IC Case / PackageDIP
IC MountingThrough Hole
IC Output Type-
Input TypeCMOS, TTL
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay10ns
Output Delay25ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Comparator Type
-
Gate Driver Type
-
Driver Configuration
-
Supply Voltage Range
4.5V to 18V
Comparator Case Style
-
IC Mounting
Through Hole
Input Type
CMOS, TTL
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
2Channels
Response Time
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Case / Package
DIP
IC Output Type
-
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
10ns
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
