Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX44259AUK+TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 18AM2728 |
| Your Part Number |
4,928 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 25+ | $1.920 |
| 50+ | $1.820 |
| 100+ | $1.720 |
| 250+ | $1.630 |
| 500+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX44259AUK+TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 18AM2728 |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 15MHz |
| Slew Rate Typ | 7V/µs |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 10µV |
| Input Bias Current | 0.01pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 15MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 7V/µs |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 7V/µs |
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 0.01pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 15MHz |
| Slew Rate | 7V/µs |
| Gain Bandwidth Product | 15MHz |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SOT-23 |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 10µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
