Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44241AUK+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0256
Your Part Number
1,540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 25+ | $3.210 |
| 50+ | $3.060 |
| 100+ | $2.910 |
| 250+ | $2.760 |
| 500+ | $2.710 |
| 1000+ | $2.680 |
| 2500+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44241AUK+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0256
No. of Channels1Channels
Gain Bandwidth Product5MHz
Slew Rate Typ3.8V/µs
Supply Voltage Range± 1.35V to ± 18V, 2.7V to 36V
Supply Voltage Range± 1.35V to ± 18V, 2.7V to 36V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1µV
Input Bias Current300pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers1 Amplifier
Slew Rate3.8V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.8V/µs
Supply Voltage Range
± 1.35V to ± 18V, 2.7V to 36V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
300pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
5MHz
Slew Rate
3.8V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
± 1.35V to ± 18V, 2.7V to 36V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
