Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX42402AFLB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK4575
Your Part Number
194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 3000+ | $1.160 |
| 6000+ | $1.120 |
| 12000+ | $1.100 |
| 18000+ | $1.080 |
| 30000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX42402AFLB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK4575
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max36V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageFC2QFN
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max12V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseFC2QFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
2.5A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
FC2QFN
Switching Frequency
1.5MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
2.5A
IC Case / Package
FC2QFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
