Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4238AUT/V+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel20AM0255 Re-Reel44AM8036RL Cut Tape44AM8036 |
| Your Part Number |
2,235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.860 | $4.86 |
| Total Price | $4.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 25+ | $3.410 |
| 50+ | $3.250 |
| 100+ | $3.090 |
| 250+ | $2.940 |
| 500+ | $2.880 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 5000+ | $2.680 |
| 7500+ | $2.630 |
| 12500+ | $2.570 |
| 20000+ | $2.520 |
| 30000+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4238AUT/V+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel20AM0255 Re-Reel44AM8036RL Cut Tape44AM8036 |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 0.35V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 0.1µV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 0.35V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 6Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | SOT-23 |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 0.1µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
