
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX41462EVKIT-434Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 94AC7639 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $146.360 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX41462EVKIT-434Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 94AC7639 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX41462 |
| IC Function | ASK Transmitter |
| Application Sub Type | ISM Band Transmitter |
| Kit Contents | Evaluation Kit MAX41462, Software |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Evaluation kit (EV kit) contains a single MAX41462 high output power VHF/UHF sub-GHz ISM/ SRD transmitter designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range. It is suitable for Automatic Meter Reading (AMR), building automation and security, garage door openers (GDO), Internet of Things (IoT) sensor networks, radio control toys, remote keyless entry (RKE), tire pressure monitoring systems (TPMS).
- Single input voltage supply from 1.8V to 3.6V
- Direct interface with a MAX32630FTHR ARM microcontroller (MCU) board
- Available Pmod hardware interface
- Windows 7/10-compatible software
- I2C interface control
- GUI controls for MAX32630FTHR board PMIC operation from 1.8V to 3.3V
- Proven 2-layer PCB design
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Silicon Core Number | MAX41462 |
| Application Sub Type | ISM Band Transmitter |
| Product Range | - |
| Silicon Manufacturer | Analog Devices |
|---|---|
| IC Function | ASK Transmitter |
| Kit Contents | Evaluation Kit MAX41462, Software |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
