Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41400ATB+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM9683RL
Cut Tape21AM9683
Your Part Number
1,602 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.840 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 25+ | $2.650 |
| 50+ | $2.520 |
| 100+ | $2.390 |
| 250+ | $2.270 |
| 500+ | $2.240 |
| 1000+ | $2.200 |
| 2500+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41400ATB+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM9683RL
Cut Tape21AM9683
No. of Channels1Channels
Input Offset Voltage1µV
Slew Rate Typ0.08V/µs
Gain Bandwidth Product-
Supply Voltage Range1.7V to 3.6V
Supply Voltage Range1.7V to 3.6V
IC Case / PackageTDFN-EP
No. of Pins10Pins
CMRR120dB
Instrumentation Amplifier TypeLow Power, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.08V/µs
Supply Voltage Range
1.7V to 3.6V
IC Case / Package
TDFN-EP
CMRR
120dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Offset Voltage
1µV
Gain Bandwidth Product
-
Supply Voltage Range
1.7V to 3.6V
No. of Pins
10Pins
Instrumentation Amplifier Type
Low Power, Precision
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
